Cart

IRFR4615PBF

INFINEON SP001578144

image shown is a representation only

INFINEON

N-CH 150V 33A 42mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR4615PBF
Rutronik No.: TMOSP12332
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
On request
0.8078 $
60.59 $

Prices

75 0.8078 $
1,500 0.7947 $
3,000 0.7816 $
4,500 0.7684 $
6,000 0.7553 $

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
33 A
RDS(on)at 10V
42 mOhm
Package
DPAK
Q(g)
26 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001578144
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?