Cart

IRFP4368PBF

INFINEON SP001556774

image shown is a representation only

INFINEON

N-CH 75V 350A 1,8mOhm TO247
Supplier: Infineon Technologies
Matchcode: IRFP4368PBF
Rutronik No.: TMOSP12226
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
4.45 $
111.25 $

Prices

25 4.45 $
50 4.38 $
100 4.31 $
200 4.23 $
300 4.16 $

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
350 A
RDS(on)at 10V
1.8 mOhm
Package
TO247
Q(g)
380 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001556774
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?