IRFML8244TRPBF
image shown is a representation only
MOSFET 25V 5.8A
Supplier: INFINEON
Matchcode: IRFML8244TRPBF
Rutronik No.: TMOSS6777
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 25 V
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001566992
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks