IRFH5206TRPBF

Supplier: Infineon Technologies
Matchcode: IRFH5206TRPBF
Rutronik No.: TMOSP12164
Unit Pack: 4000
MOQ: 4000
package: PQFN5X6 8L
Packaging: REEL
Parameter
- Configuartion
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 89 A
- RDS(on)at 10V
- 6.7 mOhm
- Package
- PQFN5X6 8L
- Q(g)
- 40 nC
- Automotive
- NO
- Fast bodydiode
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001556276
- Customs Tariff No.
- 85412900000
- Country
- ABC-Code
- B
- Supplier Lead time
- 100 weeks