Cart

IRF9953PBF

INFINEON SP001565680

image shown is a representation only

INFINEON

2xP-CH 30V 2,3A 250mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF9953PBF
Rutronik No.: TMOSP12084
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.3222 $
1,224.36 $

Prices

3,800 0.3222 $
5,035 0.3168 $
7,505 0.3113 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
P+P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-2,3 A
RDS(on)at 10V
250 mOhm
Package
SO-8
Q(g)
6.1 nC
P(tot)
2 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001565680
Customs Tariff No.
85412900000
Country
Thailand
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?