Cart

IRF9520NSPBF

INFINEON SP001551696

image shown is a representation only

INFINEON

P-CH -100V -6,8A 480mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF9520NSPBF
Rutronik No.: TMOSP12070
Unit Pack: 50
MOQ: 700
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
1.0949 $
766.43 $

Prices

700 1.0949 $
1,000 1.0768 $
2,500 1.0587 $
4,000 1.04 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-6,8 A
RDS(on)at 10V
480 mOhm
Package
D2PAK
Q(g)
27 nC
P(tot)
48 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001551696
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?