Cart

IRAMX16UP60A

INFINEON

3Ph DRVMod 600V 16A SIP-2 THT leadfree
Supplier: Infineon Technologies
Matchcode: IRAMX16UP60A
Rutronik No.: ICIFP45713
Unit Pack: 80
MOQ: 80
package: SIP-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
20.70 $
1,656.00 $

Prices

80 20.70 $
400 20.36 $
800 20.02 $
1,200 19.69 $
1,520 19.35 $

Parameter

Application
DrV
V(op,min)
4.9 V
V(op,max)
5.2 V
V(op,abs,max)
5.5 V
R(on,typ)/Ch
8 mOhm
Mounting
150
Diagnostics
16
T(j,min)
5 °C
T(j,max)
600 °C
I(lim,max)/Ch
0.59 A
V(in,min)
0.66 V
V(in,max)
Plug N Drv V
t(on)
Y µS
Technology
NA
Automotive
NO
Package
SIP-2
Leadfree Defin.
Leadfree
Packaging
TUBE
Supplier Part
SP001533470
Customs Tariff No.
85423990000
Country
Vietnam
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?