IR3802AMTRPBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IR3802AMTRPBF
Rutronik No.: ICPWM7966
Unit Pack: 4000
MOQ: 4000
package: QFN-22
Packaging: REEL
Parameter
- Type
- BUCK
- V(cc)
- 16 V
- V(in) max
- 24 V
- V(out)
- 12 V
- I(out)
- 6 A
- f(s)
- 300000 Hz
- T(A) min
- -40 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- QFN-22
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001530586
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 28 weeks