Cart

IR2108STRPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IR2108STRPBF
Rutronik No.: ICIFP45773
Unit Pack: 2500
MOQ: 2500
package: SOIC 8N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0219 $
2,554.75 $

Prices

2,500 1.0219 $
5,000 1.0053 $

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001547602
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?