IR2010SPBF
image shown is a representation only
High and Low Side Driver SO-16
Supplier: INFINEON
Matchcode: IR2010SPBF
Rutronik No.: ICIFP45751
Unit Pack: 45
MOQ: 1980
package: SOIC 16W
Packaging: TUBE
High and Low Side Driver SO-16 Description
200 V High and Low Side Driver IC with typical 3 A source and 3 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
Summary of Features:
- Floating Channel designed for bootstrap operation
- Fully operational to 200 V Tolerant to negative transient voltage
- Tolerant to negative tansient voltage
- dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible Seperate logic supply range from 3.3 V to 20 V Logic and power ground +/- 5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Shut down input turns off both channels
- Matched propagation delay for both channels
- Outputs in phase with inputs
Parameter
- Channels
- 2
- Diagnostics
- 3000
- T(j,max)
- 200 °C
- Automotive
- NO
- Package
- SOIC 16W
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001535262
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks