Cart

AUIR3315S

INFINEON SP001513356

image shown is a representation only

INFINEON

HSS 32V 20mOhm prog.Isens D2Pak
Supplier: Infineon Technologies
Matchcode: AUIR3315S
Rutronik No.: ICIFP45748
Unit Pack: 50
MOQ: 1600
package: D2Pak
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
2.01 $
3,216.00 $

Prices

1,600 2.01 $
2,500 1.97 $
Article with this quantity is not orderable.

HSS 32V 20mOhm prog.Isens D2Pak Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Charge pump
  • vCurrent sense feedback
  • Digital Diagnostic
  • Active gate control for lower EMI
  • Programmable over current shutdown
  • Active clamp
  • ESD protection
  • Input referenced to Vcc
  • Reverse battery protection

Target Applications

  • PTC Heater

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2Pak
Channels
1
R(on,typ)/Ch
15 mOhm
V(op,min)
6 V
V(op,max)
12 V
I(lim,max)/Ch
14 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(in,max)
43 V
V(op,abs,max)
32 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
11 µs
Automotive
Yes
Supplier Part
SP001513356
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?