Cart

AUIPS7091STRL

INFINEON SP001513382

image shown is a representation only

INFINEON

HSS 80mOhm 70V D2Pak SMD
Supplier: Infineon Technologies
Matchcode: AUIPS7091STRL
Rutronik No.: ICIFP46013
Unit Pack: 800
MOQ: 800
package: D2Pak
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
1,224.00 $

Prices

800 1.53 $
1,600 1.51 $
2,400 1.49 $
4,800 1.44 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
D2Pak
Channels
1
R(on,typ)/Ch
150 mOhm
V(op,min)
6 V
V(op,max)
35 V
Diagnostics
Yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
t(off)
20 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
12 µs
Automotive
Yes
Supplier Part
SP001513382
Customs Tariff No.
85423990000
Country
Mexico
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?