Cart

AUIPS6021R

INFINEON SP001514678

image shown is a representation only

INFINEON

HSS 28V 30mOhm 32A D-Pak
Supplier: Infineon Technologies
Matchcode: AUIPS6021R
Rutronik No.: ICIFP45729
Unit Pack: 75
MOQ: 3000
package: DPak
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2018
1.25 $
3,750.00 $

Prices

3,000 1.25 $
6,000 1.22 $
Article with this quantity is not orderable.

HSS 28V 30mOhm 32A D-Pak Description

Benefits

  • Short-circuit protection
  • Over-temperature protection
  • Digital diagnostic
  • Open load detection
  • Reverse battery protection
  • 12V application
  • Active clamp
  • Ground loss protection
  • Logic ground isolated from power ground
  • ESD protection

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
DPak
Channels
1
R(on,typ)/Ch
24 mOhm
V(op,min)
6 V
V(op,max)
28 V
I(lim,max)/Ch
32 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
IPS
OL Detection
NA Y/N/NA/NAN
V(in,min)
4 V
V(in,max)
5.5 V
V(op,abs,max)
39 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
14 µs
Automotive
yes
Supplier Part
SP001514678
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?