Cart

X9C104SZ

INTERSIL X9C104SZ

image shown is a representation only

INTERSIL

4xDCP 8 Ld SOIC SMD
Supplier: Intersil
Matchcode: X9C104SZ
Rutronik No.: ICDAC1236
Unit Pack: 100
MOQ: 800
package: SO8
Packaging: TUBE
On request
2.55 $
2,040.00 $

Parameter

Interface
3-wire
Package
SO8
Taps
64
Resistance
100 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?