Cart

X9C104SIZ

INTERSIL X9C104SIZ

image shown is a representation only

INTERSIL

4xDCP 100k/64 2Wi SO8 SMD
Supplier: Intersil
Matchcode: X9C104SIZ
Rutronik No.: ICDAC1126
Unit Pack: 100
MOQ: 800
package: SO8
Packaging: TUBE
On request
3.27 $
2,616.00 $

Parameter

Interface
2-wire
Package
SO8
Taps
64
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
4
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
132 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?