Cart

X9C103SZT1

INTERSIL X9C103SZT1

image shown is a representation only

INTERSIL

1xDCP 10k?/100 I2C SO8 SMD
Supplier: Intersil
Matchcode: X9C103SZT1
Rutronik No.: ICDAC1032
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
3.15 $
7,875.00 $

Prices

2,500 3.15 $
5,000 3.09 $

Parameter

Interface
I2C
Package
MSOP10
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.25 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?