Cart

X9C103SZ

INTERSIL X9C103SZ

image shown is a representation only

INTERSIL

1xDCP 10k?/100 SO8 SMD
Supplier: Intersil
Matchcode: X9C103SZ
Rutronik No.: ICDAC1031
Unit Pack: 1
MOQ: 800
package: SO28
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.33 $
2,664.00 $

Prices

800 3.33 $
1,000 3.22 $

Parameter

Package
SO28
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?