Cart

X9C103SIZ

INTERSIL X9C103SIZ

image shown is a representation only

INTERSIL

1xDCP 10k/100 3Wi SO8 SMD
Supplier: Intersil
Matchcode: X9C103SIZ
Rutronik No.: ICDAC1030
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
In Stock
3.26 $
326.00 $

Parameter

Package
SO8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
7.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?