Cart

X9C102SIZ

INTERSIL X9C102SIZ

image shown is a representation only

INTERSIL

2xDCP 100k?/256 I2C SO8 SMD
Supplier: Intersil
Matchcode: X9C102SIZ
Rutronik No.: ICDAC1087
Unit Pack: 1
MOQ: 800
package: TQFN16
Packaging: TUBE
On request
4.56 $
3,648.00 $

Prices

800 4.56 $
1,000 4.41 $

Parameter

Interface
I2C
Package
TQFN16
Taps
256
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
1.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?