Cart

X9C102PZ

INTERSIL X9C102PZ

image shown is a representation only

INTERSIL

1xDCP 100k?/100 3Wi MSOP8 SMD
Supplier: Intersil
Matchcode: X9C102PZ
Rutronik No.: ICDAC1165
Unit Pack: 50
MOQ: 50
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.70 $
185.00 $

Prices

50 3.70 $
1,000 3.57 $

Parameter

Interface
3-wire
Package
MSOP8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?