Cart

X95840UV20IZ-2.7T1

INTERSIL X95840UV20IZ-2.7T1

image shown is a representation only

INTERSIL

1xDCP 100k?/256 I2C TSSOP20 SMD
Supplier: Intersil
Matchcode: X95840UV20IZ-2.7T1
Rutronik No.: ICDAC1089
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
Topseller
On request
4.36 $
10,900.00 $

Prices

2,500 4.36 $
5,000 4.28 $

Parameter

Interface
SPI
Package
MSOP10
Taps
256
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
volatile
Vcc(min)
0.3 V
Vcc(max)
6 V
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?