Cart

X9408WV24IZ-2.7

INTERSIL

4xDCP10k/64TapsI2C TSSOP24 SMD
Supplier: Intersil
Matchcode: X9408WV24IZ-2.7
Rutronik No.: ICDAC1336
Unit Pack: 62
MOQ: 248
package: TSSOP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
12.25 $
3,038.00 $

Prices

248 12.25 $
1,054 11.83 $

Parameter

Interface
I2C
Package
TSSOP24
Taps
64
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
50 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?