Cart

X9317US8IZ-2.7

INTERSIL X9317US8IZ-2.7

image shown is a representation only

INTERSIL

1xDCP 50k/100 3-Wi SO8 SMD
Supplier: Intersil
Matchcode: X9317US8IZ-2.7
Rutronik No.: ICADC1259
Unit Pack: 100
MOQ: 800
package: SO8
Packaging: TUBE
On request
3.93 $
3,144.00 $

Parameter

Package
SO8
Taps
100
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
4
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?