Cart

X9315UMIZ-2.7

INTERSIL X9315UMIZ-2.7

image shown is a representation only

INTERSIL

1xDCP 10k?/100 3Wi MSOP8 SMD
Supplier: Intersil
Matchcode: X9315UMIZ-2.7
Rutronik No.: ICDAC1212
Unit Pack: 80
MOQ: 800
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.58 $
2,864.00 $

Prices

800 3.58 $
1,040 3.45 $

Parameter

Interface
3-wire
Package
SO8
Taps
100
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?