Cart

X9315TMZ-2.7

INTERSIL X9315TMZ-2.7

image shown is a representation only

INTERSIL

4xDCP 10k?/256 SPI QFN20 SMD
Supplier: Intersil
Matchcode: X9315TMZ-2.7
Rutronik No.: ICDAC1075
Unit Pack: 80
MOQ: 960
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.92 $
2,803.20 $

Prices

960 2.92 $
1,040 2.82 $

Parameter

Interface
SPI
Package
QFN20
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.25 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?