Cart

X9313WMIZ

INTERSIL X9313WMIZ

image shown is a representation only

INTERSIL

4xDCP 2k?/64 2Wi DIP20 THT
Supplier: Intersil
Matchcode: X9313WMIZ
Rutronik No.: ICDAC1135
Unit Pack: 80
MOQ: 80
package: DIP20
Packaging: REEL
Topseller
In Stock
2.86 $
228.80 $

Parameter

Interface
2-wire
Package
DIP20
Taps
64
Resistance
2 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
4
Packaging
REEL
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?