Cart

X9258US24Z

INTERSIL X9258US24Z

image shown is a representation only

INTERSIL

4xDCP 50k/256 SPI TSSOP24 SMD
Supplier: Intersil
Matchcode: X9258US24Z
Rutronik No.: ICDAC1138
Unit Pack: 30
MOQ: 240
package: TSSOP24
Packaging: TUBE
On request
8.39 $
2,013.60 $

Parameter

Interface
SPI
Package
TSSOP24
Taps
256
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?