Cart

X9258TV24Z-2.7

INTERSIL

4xDCP100k/256 2-wireTSSOP24 SMD
Supplier: Intersil
Matchcode: X9258TV24Z-2.7
Rutronik No.: ICADC1270
Unit Pack: 62
MOQ: 62
package: TSSOP24
Packaging: TUBE
Soon available
11.65 $
722.30 $

Prices

62 11.65 $
124 10.39 $
186 10.10 $

Parameter

Interface
2-wire
Type
4 DCP
Package
TSSOP24
Resistance
100 kOhm
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
32 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?