Cart

X9250US24Z

INTERSIL

4xDCP 50k/256 SPI SOIC24 SMD
Supplier: Intersil
Matchcode: X9250US24Z
Rutronik No.: ICDAC1338
Unit Pack: 30
MOQ: 360
package: SOIC24
Packaging: TUBE
On request
9.69 $
3,488.40 $

Parameter

Interface
SPI
Package
SOIC24
Taps
256
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Channels
4
Leadfree Defin.
4
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
30 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?