Cart

X9241AWSZ

INTERSIL X9241AWSZ

image shown is a representation only

INTERSIL

1xDCP 50k?/256 I2C SO20 SMD
Supplier: Intersil
Matchcode: X9241AWSZ
Rutronik No.: ICDAC1103
Unit Pack: 1
MOQ: 420
package: MSOP8
Packaging: TUBE
On request
5.44 $
2,284.80 $

Parameter

Interface
I2C
Package
MSOP8
Taps
256
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?