Cart

X9241AWSZ

INTERSIL X9241AWSZ

image shown is a representation only

INTERSIL

1xDCP 50k?/256 I2C SO20 SMD
Supplier: Intersil
Matchcode: X9241AWSZ
Rutronik No.: ICDAC1103
Unit Pack: 1
MOQ: 420
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.46 $
2,713.20 $

Prices

420 6.46 $
1,000 6.24 $

Parameter

Type
1
Interface
I2C
Resolution
50 bits
Optimisation
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?