Cart

X9116WS8Z-2.7

INTERSIL X9116WS8Z-2.7

image shown is a representation only

INTERSIL

2xDCP 50k?/256 I2C TSSOP14 SMD
Supplier: Intersil
Matchcode: X9116WS8Z-2.7
Rutronik No.: ICDAC1190
Unit Pack: 100
MOQ: 2000
package: TSSOP20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 07/30/2018
On request
On request
Article with this quantity is not orderable.

Parameter

Interface
I2C
Package
TSSOP20
Taps
256
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?