Cart

X9110TV14IZ

INTERSIL X9110TV14IZ

image shown is a representation only

INTERSIL

1xDCP 50k?/32 SPI SO8 SMD
Supplier: Intersil
Matchcode: X9110TV14IZ
Rutronik No.: ICDAC1091
Unit Pack: 95
MOQ: 380
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
8.12 $
3,085.60 $

Prices

380 8.12 $
1,045 7.83 $

Parameter

Interface
Pushbut.
Package
SO8
Taps
32
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?