Cart

X9015US8IZ

INTERSIL X9015US8IZ

image shown is a representation only

INTERSIL

1xDCP 50k/32 3Wi SO-8 SMD
Supplier: Intersil
Matchcode: X9015US8IZ
Rutronik No.: ICDAC1118
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
150.00 $

Prices

100 1.50 $
1,000 1.45 $

Parameter

Interface
SPI
Package
SO8
Taps
1024
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
56 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?