Cart

X5083S8IZ

INTERSIL X5083S8IZ

image shown is a representation only

INTERSIL

CPU SUPERVISOR 8Kb EE SO8 SMD
Supplier: Intersil
Matchcode: X5083S8IZ
Rutronik No.: ICREF1167
Unit Pack: 100
MOQ: 800
package: SO8
Packaging: TUBE
On request
3.44 $
2,752.00 $

Prices

800 3.44 $
1,000 3.33 $

Parameter

Package
SO8
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
4.5 V
Supply-current
5.5 V
Op.temp.R.max
SMD
Type
31 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?