Cart

X5043S8IZ

INTERSIL X5043S8IZ

image shown is a representation only

INTERSIL

CPU SUPERVISOR W/4K SPI EEPROM
Supplier: Intersil
Matchcode: X5043S8IZ
Rutronik No.: ICREF1181
Unit Pack: 100
MOQ: 4000
package: SO8
Packaging: TUBE
On request
2.87 $
11,480.00 $

Parameter

Package
SO8
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
2.7 V
Supply-current
5.0 V
Op.temp.R.max
SMD
Type
31 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?