Cart

X5043M8IZ-2.7AT1

INTERSIL X5043M8IZ-2.7AT1

image shown is a representation only

INTERSIL

CPU SUPERVISOR W/4K SPI EEPROM
Supplier: Intersil
Matchcode: X5043M8IZ-2.7AT1
Rutronik No.: ICSPR9363
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
10,225.00 $

Prices

2,500 4.09 $
5,000 4.01 $

Parameter

Package
MSOP8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?