Cart

X5043M8IZ-2.7A

INTERSIL X5043M8IZ-2.7A

image shown is a representation only

INTERSIL

CPU SUPERVISOR W/4K SPI EEPROM
Supplier: Intersil
Matchcode: X5043M8IZ-2.7A
Rutronik No.: ICSPR9005
Unit Pack: 80
MOQ: 640
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
4.29 $
2,745.60 $

Prices

640 4.29 $
1,040 4.14 $

Parameter

Tolerance
2.93 V
Package
MSOP8
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?