Cart

TW9910-LB2-GR

INTERSIL

LPower NTSC/PAL/SECAM VideoDec
Supplier: Intersil
Matchcode: TW9910-LB2-GR
Rutronik No.: ICPER6648
Unit Pack: 250
MOQ: 250
package: LQFP44
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 10/28/2017
On request
On request
Article with this quantity is not orderable.

Parameter

Automotive
NO
Package
LQFP44
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?