Cart

TW9900-TA1-GR

INTERSIL

Cost Effective Decoder
Supplier: Intersil
Matchcode: TW9900-TA1-GR
Rutronik No.: ICPER6664
Unit Pack: 360
MOQ: 360
package: TQFP32
Packaging: TRAY
Soon available
3.88 $
1,396.80 $

Prices

360 3.88 $
720 3.73 $
1,080 3.56 $
1,440 3.09 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Package
TQFP32
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?