Cart

TW8831-LB1-CR

INTERSIL

Low cost LCD controller
Supplier: Intersil
Matchcode: TW8831-LB1-CR
Rutronik No.: ICPER6704
Unit Pack: 160
MOQ: 160
package: LQFP80
Packaging: TRAY
In Stock
7.27 $
1,163.20 $

Prices

160 7.27 $
320 6.99 $
480 6.18 $

Parameter

Automotive
NO
Package
LQFP80
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?