Cart

TW8816-LB3-GRS

INTERSIL TW8816-LB3-GRS

image shown is a representation only

INTERSIL

LCD w/ 8bit MCU LQFP-128 SMD
Supplier: Intersil
Matchcode: TW8816-LB3-GRS
Rutronik No.: ICMCU19593
Unit Pack: 72
MOQ: 288
package: LQFP-128
Packaging: TRAY
On request
10.99 $
3,165.12 $

Parameter

Automotive
NO
Package
LQFP-128
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?