Cart

RAA2108502GLG#AG0

INTERSIL RAA2108502GLG#AG0

image shown is a representation only

INTERSIL

DC/DC Mod 14V 25A/25A DUAL HDA
Supplier: Intersil
Matchcode: RAA2108502GLG#AG0
Rutronik No.: ICDCDC4638
Unit Pack: 20
MOQ: 20
package: HDA
Packaging: TUBE
In Stock
83.63 $
1,672.60 $

Prices

20 83.63 $
40 62.73 $
60 57.62 $

Parameter

Vin(max)
14 V(DC)
No.of outputs
DUAL
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Package
HDA
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?