Cart

RAA2108332GLG#AG0

INTERSIL RAA2108332GLG#AG0

image shown is a representation only

INTERSIL

DC/DC Mod 14V 33A Buck HDA
Supplier: Intersil
Matchcode: RAA2108332GLG#AG0
Rutronik No.: ICDCDC4636
Unit Pack: 36
MOQ: 36
package: HDA
Packaging: TUBE
In Stock
53.94 $
1,941.84 $

Prices

36 53.94 $
72 38.66 $
108 35.65 $

Parameter

Vin(min)
4.5 V(DC)
Vin(max)
14 V(DC)
No.of outputs
SINGLE
Reg./Unreg.
N/A
Leadfree Defin.
10
Automotive
NO
Package
HDA
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?