Cart

KAD5610P-12Q72

INTERSIL

2xADC 8bit QFN72 SMD
Supplier: Intersil
Matchcode: KAD5610P-12Q72
Rutronik No.: ICADC1202
Unit Pack: 1
MOQ: 1
package: QFN72
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
36.89 $
36.89 $

Prices

1 36.89 $
1,000 35.59 $

Parameter

Resolution
8 bits
Architecture
SAR
Package
QFN72
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Pwr consumption
90 mW
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Vcc(min)
2 V
Vcc(max)
6 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?