Cart

KAD5510P-25Q48

INTERSIL

10BIT SPI 234/189mW A/DConv.SMD
Supplier: Intersil
Matchcode: KAD5510P-25Q48
Rutronik No.: ICADC1232
Unit Pack: 10
MOQ: 40
package: QFN72
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
59.45 $
2,378.00 $

Prices

40 59.45 $
1,000 57.36 $

Parameter

Interface
SPI
Resolution
10 bits
Architecture
DeltaSigma
Sample rate
2 ksps
Package
QFN72
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
DNL
1 +-LSB
Pwr consumption
15 mW
SNR
132.3 dB
Leadfree Defin.
RoHS-conform
Packaging
TRAY
INL
0.0007 +-LSB
Vcc(min)
2.5 V
Vcc(max)
5 V
Mounting
SMD
ECCN
3A001.A.5.A
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?