Cart

ISLA216P25IRZ

INTERSIL

1xADC 16BIT 250MSPS QFN72 SMD
Supplier: Intersil
Matchcode: ISLA216P25IRZ
Rutronik No.: ICADC1209
Unit Pack: 1
MOQ: 10
package: QFN72
Packaging: INDIVIDUAL
On request
160.85 $
1,608.50 $

Parameter

Interface
SPI
Resolution
16 bits
Sample rate
250000 ksps
Package
QFN72
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Optimisation
HighPerfor
DNL
0.35 +-LSB
Pwr consumption
786 mW
SNR
74.2 dB
Leadfree Defin.
4
Packaging
INDIVIDUAL
INL
10 +-LSB
Vcc(min)
1.7 V
Vcc(max)
1.9 V
Mounting
SMD
Footprint
100 mm²
ECCN
3A001.a.5.a
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?