Cart

ISLA214P50IRZ

INTERSIL ISLA214P50IRZ

image shown is a representation only

INTERSIL

1xADC 14bit 500MSPS QFN72 SMD
Supplier: Intersil
Matchcode: ISLA214P50IRZ
Rutronik No.: ICADC1207
Unit Pack: 1
MOQ: 8
package: QFN72
Packaging: TRAY
On request
248.10 $
1,984.80 $

Parameter

Interface
SERIAL
Resolution
14 bits
Sample rate
500000 ksps
Package
QFN72
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Optimisation
HighSpeed
Leadfree Defin.
4
Packaging
TRAY
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
3A001.A.5.A
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?