Cart

ISL99201IRTAZ-T

INTERSIL ISL99201IRTAZ-T

image shown is a representation only

INTERSIL

Filterless Class D AMP 1,5W
Supplier: Intersil
Matchcode: ISL99201IRTAZ-T
Rutronik No.: ICOP6242
Unit Pack: 6000
MOQ: 6000
package: TDFN8
Packaging: REEL
On request
0.7201 $
4,320.60 $

Parameter

Channels
1
Package
TDFN8
Optimisation
Audio
R2R
No
Vcc(min)
0.3 V
Shutdown
Yes
Vcc(max)
6 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
0.2 mV
Noise
0.027 nV/rtHz
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?