Cart

ISL98001CQZ-275

INTERSIL

8-Bit Video AFE MQFP128 SMD
Supplier: Intersil
Matchcode: ISL98001CQZ-275
Rutronik No.: ICRTV4879
Unit Pack: 66
MOQ: 66
package: MQFP128
Packaging: TRAY
On request
87.65 $
5,784.90 $

Prices

66 87.65 $
1,056 84.57 $

Parameter

Package
MQFP128
Top(min)
0 °C
Top(max)
70 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
3.3 V
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?